387-074-520-804

Heilind Number:EDA387-074-520-804
Manufacturer:EDAC
Manufacturer Number:387-074-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-520-804

Detailed Description

Enhance connectivity within your electronic devices with our Black Card Edge Connector. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. Its Copper Alloy contacts guarantee efficient signal transmission, while the 2-row configuration with 74 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for secure and efficient data transfer in your PCB designs.