387-074-520-808

Heilind Number:EDA387-074-520-808
Manufacturer:EDAC
Manufacturer Number:387-074-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-520-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it provides reliable power transmission up to 3A. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Boasting 74 positions, this connector offers ample capacity for your connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures compatibility with various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.