387-074-520-812

Heilind Number:EDA387-074-520-812
Manufacturer:EDAC
Manufacturer Number:387-074-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-520-812

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for optimal performance, it features 74 positions across 2 rows, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability in various environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. The copper alloy contact material and straight mount orientation further enhance its efficiency. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your PCB assembly with this essential component.