387-074-520-868

Heilind Number:EDA387-074-520-868
Manufacturer:EDAC
Manufacturer Number:387-074-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-520-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-520-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable use in a variety of environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows of 74 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality even in extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.