387-074-520-878

Heilind Number:EDA387-074-520-878
Manufacturer:EDAC
Manufacturer Number:387-074-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-520-878

Detailed Description

Enhance connectivity in your PCB designs with our sleek Card Edge Connector in classic black. Engineered for high performance, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 74 positions, it offers ample room for seamless integration. The contact material, made of Copper Alloy, guarantees reliable conductivity. Designed for easy installation, its straight mount orientation simplifies the assembly process. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic projects with this essential component, a must-have in any connectors arsenal.