387-074-521-201

Heilind Number:EDA387-074-521-201
Manufacturer:EDAC
Manufacturer Number:387-074-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-521-201

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for reliability, it features 74 positions across 2 rows, ensuring seamless communication between PCBs. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers durability but also complies with industry standards for safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, promises efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB connectivity with this essential component.