387-074-521-202

Heilind Number:EDA387-074-521-202
Manufacturer:EDAC
Manufacturer Number:387-074-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability with a touch of sophistication. With a 3 A amperage rating, it guarantees reliable power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Boasting two rows and 74 positions, it offers ample connectivity options, with a pitch of .156 in and row spacing of .2 in for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB assembly with this essential component.