387-074-521-208

Heilind Number:EDA387-074-521-208
Manufacturer:EDAC
Manufacturer Number:387-074-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-521-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The two rows of connectors, each housing 74 positions, facilitate seamless data transfer with a pitch of .156 inches. The copper alloy contact material guarantees optimal conductivity, while the black color adds a sleek touch to your PCB setup. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is designed to deliver consistent performance. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this essential component to streamline your connectivity needs effectively.