387-074-521-212

Heilind Number:EDA387-074-521-212
Manufacturer:EDAC
Manufacturer Number:387-074-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a contact material of Copper Alloy, it guarantees efficient conductivity. Boasting two rows and 74 positions, it allows for a wide range of connections. The pitch of .156 in and row spacing of .2 in ensure precise alignment on your board. Whether for industrial or commercial use, its operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for secure and efficient board-to-board connections.