387-074-521-268

Heilind Number:EDA387-074-521-268
Manufacturer:EDAC
Manufacturer Number:387-074-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-521-268

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at 3A amperage. With two rows and 74 positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're working on data transmission or power distribution, this straight-mount connector guarantees secure and stable connections. Elevate your PCB assembly with this essential component.