387-074-521-803

Heilind Number:EDA387-074-521-803
Manufacturer:EDAC
Manufacturer Number:387-074-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-521-803

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various environments. With a double row configuration and 74 positions, it offers ample space for intricate PCB connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on the board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Perfect for applications in the electronics industry, this Card Edge Connector is a must-have for any PCB assembly project.