387-074-521-807

Heilind Number:EDA387-074-521-807
Manufacturer:EDAC
Manufacturer Number:387-074-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-521-807

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate seamless installation, accommodating a total of 74 positions for versatile connectivity options. Perfect for straight mounting orientation, it operates effortlessly in a wide temperature range from -40 to 105 °C, making it ideal for various industrial applications. Trust in the superior quality of our Card Edge Connector for seamless and efficient PCB connections.