387-074-521-808

Heilind Number:EDA387-074-521-808
Manufacturer:EDAC
Manufacturer Number:387-074-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-521-808

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration in printed circuit boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both visual appeal and robust functionality. With a double-row configuration and 74 positions, it offers ample space for multiple connections. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it ideal for various industrial applications. Upgrade your PCB assembly with this essential connector for efficient and dependable performance.