387-074-521-858

Heilind Number:EDA387-074-521-858
Manufacturer:EDAC
Manufacturer Number:387-074-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-521-858

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh environments. The 74 positions, organized in two rows with a .156-inch pitch and .2-inch row spacing, facilitate efficient data transfer. Constructed with copper alloy contacts, it guarantees secure and stable connections, while supporting an amperage of 3A. With a straight mount orientation, installation is straightforward, offering convenience in assembly. Operating seamlessly within a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications, making it a must-have in your inventory.