387-074-523-201

Heilind Number:EDA387-074-523-201
Manufacturer:EDAC
Manufacturer Number:387-074-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-523-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance and durability, this essential component features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 74 positions, it offers ample connectivity for your electronic devices. The contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. Operating seamlessly within a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Upgrade your connectivity solutions with this essential connector.