387-074-523-212

Heilind Number:EDA387-074-523-212
Manufacturer:EDAC
Manufacturer Number:387-074-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-523-212

Detailed Description

Enhance your connectivity with our premium Card Edge Connector. Designed for high-performance electronics, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it's perfect for power-intensive applications. Its two rows of copper alloy contacts, totaling 74 positions, guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this connector for seamless board-to-board connections in your electronic devices.