387-074-523-268

Heilind Number:EDA387-074-523-268
Manufacturer:EDAC
Manufacturer Number:387-074-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-523-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission in a compact form factor. Offering a total of 74 positions, it facilitates extensive PCB connections with ease. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, meeting the demands of modern technology. Upgrade your connectivity solutions with this essential component.