387-074-523-802

Heilind Number:EDA387-074-523-802
Manufacturer:EDAC
Manufacturer Number:387-074-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-523-802

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows for efficient data transfer, each contact is meticulously engineered from Copper Alloy for optimal conductivity. With a pitch of .156 in and row spacing of .2 in, this connector offers precision and stability. Boasting 74 positions for versatile connectivity, it enables seamless board-to-board integration. Designed for straight mounting orientation, it facilitates easy installation. Trust in this essential connector for your PCB assembly needs, meeting industry standards for quality and performance. Elevate your connectivity solutions with this essential component.