387-074-523-803

Heilind Number:EDA387-074-523-803
Manufacturer:EDAC
Manufacturer Number:387-074-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-523-803

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and aesthetics. Its two rows of Copper Alloy contacts provide ample connectivity, with a pitch of .156 inches and row spacing of .2 inches allowing for efficient signal transmission. Featuring 74 positions, it caters to diverse connectivity needs. This connector boasts a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in this essential component for optimal performance in your electronic systems.