387-074-523-804

Heilind Number:EDA387-074-523-804
Manufacturer:EDAC
Manufacturer Number:387-074-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-523-804

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precise copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The 0.156-inch pitch and 0.2-inch row spacing accommodate 74 positions, facilitating efficient data transfer. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance, making it a must-have in any PCB assembly. Trust in its quality to streamline your electronic projects.