387-074-523-812

Heilind Number:EDA387-074-523-812
Manufacturer:EDAC
Manufacturer Number:387-074-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-523-812

Detailed Description

Enhance connectivity with this versatile Card Edge Connector, designed for seamless integration in a variety of applications. With a sleek black finish, it not only provides a stylish touch but also offers reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows and 74 positions, it allows for efficient and secure PCB connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in challenging environments. Ideal for board-to-board connections, this connector is a must-have for any project requiring high-quality interconnectivity.