387-074-523-858

Heilind Number:EDA387-074-523-858
Manufacturer:EDAC
Manufacturer Number:387-074-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-523-858

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both reliability and aesthetics. With a double-row configuration and 74 positions, it provides ample room for secure connections. The contact material is made of robust Copper Alloy, ensuring optimal conductivity. This connector boasts a pitch of .156 inches and row spacing of .2 inches for precise alignment. Suitable for a variety of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it an essential component for your PCB setup. Explore our range of connectors to elevate your connectivity solutions.