387-074-523-868

Heilind Number:EDA387-074-523-868
Manufacturer:EDAC
Manufacturer Number:387-074-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-523-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-523-868

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and two rows of 74 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in various conditions. Upgrade your setup with this essential component for efficient board-to-board connections.