387-074-524-807

Heilind Number:EDA387-074-524-807
Manufacturer:EDAC
Manufacturer Number:387-074-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-524-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability and longevity. The Copper Alloy contact material guarantees secure and efficient transmission, while the double-row configuration with 74 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your circuitry. Rated for 3A of current and operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're looking to streamline your board-to-board connections or enhance signal transmission, this Card Edge Connector is the perfect solution.