387-074-524-868

Heilind Number:EDA387-074-524-868
Manufacturer:EDAC
Manufacturer Number:387-074-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-524-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-524-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 74 positions, it offers ample room for secure connections. Crafted with precision, the contacts are made of Copper Alloy for reliable conductivity. The .156-inch pitch and .2-inch row spacing ensure seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees steady performance even in challenging environments. Ideal for demanding applications in the electronics industry, this connector is a must-have component for any PCB assembly project.