387-074-540-203

Heilind Number:EDA387-074-540-203
Manufacturer:EDAC
Manufacturer Number:387-074-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-540-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in use. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless data transfer with precision. Offering 74 positions and an amperage of 3A, it meets the demands of high-performance applications. Its straight mount orientation and .2-inch row spacing provide easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Upgrade your connectivity solutions with this essential component.