387-074-540-807

Heilind Number:EDA387-074-540-807
Manufacturer:EDAC
Manufacturer Number:387-074-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-540-807

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features 74 positions across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. The contact material, Copper Alloy, ensures excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Its straight mount orientation simplifies installation, while its sleek black finish adds a professional touch to your setup. Upgrade your connectivity solutions with this essential component.