387-074-540-858

Heilind Number:EDA387-074-540-858
Manufacturer:EDAC
Manufacturer Number:387-074-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-540-858

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance, this black connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a 3 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. The 2-row design with a pitch of .156 inches and row spacing of .2 inches accommodates 74 positions, offering ample room for secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Trust in our high-quality connector for seamless board-to-board connections in your projects.