387-074-541-201

Heilind Number:EDA387-074-541-201
Manufacturer:EDAC
Manufacturer Number:387-074-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a high amperage rating of 3 A, it delivers optimal power transmission. The 2-row layout with 74 positions offers ample connectivity options, while the Copper Alloy contacts ensure efficient signal transfer. A pitch of .156 inches and row spacing of .2 inches provide precise alignment, perfect for board-to-board connections. Engineered for versatility, this connector boasts a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.