387-074-541-207

Heilind Number:EDA387-074-541-207
Manufacturer:EDAC
Manufacturer Number:387-074-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-541-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, offering durability and safety in one. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The two rows of 74 positions, spaced at .156 inches with .2 inches row spacing, cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees functionality even in challenging environments. Perfect for board-to-board applications, this connector, with a straight mount orientation, is a must-have in your electronic arsenal. Elevate your connectivity game with this essential component.