387-074-541-212

Heilind Number:EDA387-074-541-212
Manufacturer:EDAC
Manufacturer Number:387-074-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-541-212

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup with a pitch of .156 in and row spacing of .2 in. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient data transmission. With two rows and 74 positions, it offers ample connectivity options. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.