387-074-541-268

Heilind Number:EDA387-074-541-268
Manufacturer:EDAC
Manufacturer Number:387-074-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-541-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-541-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a dual-row configuration and a total of 74 positions, it offers ample room for multiple connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications, from industrial to consumer electronics. Perfect for board-to-board connections, this straight-mount connector is a must-have for any project requiring secure and efficient data transmission. Elevate your connectivity game with this essential component.