387-074-541-802

Heilind Number:EDA387-074-541-802
Manufacturer:EDAC
Manufacturer Number:387-074-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-541-802

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, offering a total of 74 positions, this connector facilitates seamless board-to-board connections with a pitch of .156 inches. Its straight mount orientation and compact design make it ideal for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your system with this essential component for streamlined and secure connections.