387-074-541-803

Heilind Number:EDA387-074-541-803
Manufacturer:EDAC
Manufacturer Number:387-074-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-541-803

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless electronic integration. Designed for reliability, this connector features two rows of 74 positions, ensuring ample connectivity for your PCB needs. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee optimal performance, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless, while the straight mount orientation facilitates easy installation. Trust in this black connector to deliver 3A of power, meeting your high-amperage requirements with ease. Perfect for various applications, its superior quality makes it a must-have in any electronic setup. Experience seamless board-to-board connections with our premium Card Edge Connector.