387-074-541-807

Heilind Number:EDA387-074-541-807
Manufacturer:EDAC
Manufacturer Number:387-074-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-541-807

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a dual-row configuration with 74 positions, ensuring ample connectivity options. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a copper alloy contact material, it offers reliable conductivity, suitable for applications requiring a current of up to 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is a versatile solution for your connectivity needs.