387-074-541-812

Heilind Number:EDA387-074-541-812
Manufacturer:EDAC
Manufacturer Number:387-074-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-541-812

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Featuring a sleek black finish, it not only offers a professional look but also ensures reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches and a row spacing of .2 inches, this connector accommodates 74 positions for optimal connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.