387-074-541-858

Heilind Number:EDA387-074-541-858
Manufacturer:EDAC
Manufacturer Number:387-074-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-541-858

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 74 positions for efficient data transfer. Its straight mount orientation and compact design make it ideal for space-constrained applications. Rated for an operating temperature range of -40 to 105 °C, this connector guarantees stable operation in both extreme heat and cold. Upgrade your connectivity solutions with this essential component.