387-074-541-868

Heilind Number:EDA387-074-541-868
Manufacturer:EDAC
Manufacturer Number:387-074-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-541-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-541-868

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission, with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating up to 74 positions for versatile connectivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Streamline your PCB connections with this essential component, a perfect choice for ensuring seamless data transfer and functionality in your projects.