387-074-541-878

Heilind Number:EDA387-074-541-878
Manufacturer:EDAC
Manufacturer Number:387-074-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-541-878

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double row design and 74 positions, it offers seamless integration on your PCBs. The contact material, Copper Alloy, ensures reliable transmission of signals. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability even in demanding environments. Its straight mount orientation and .156-inch pitch make it easy to install, while the .2-inch row spacing allows for efficient cable management. Perfect for various applications, this connector is a must-have in your toolkit.