387-074-542-203

Heilind Number:EDA387-074-542-203
Manufacturer:EDAC
Manufacturer Number:387-074-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless board-to-board connections. Featuring a striking black color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector guarantees both style and safety in your electronic setups. With a double-row design and a total of 74 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, ensures efficient and reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide variety of environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access and maintenance. Elevate your PCB assembly with this essential component, a must-have in any electronic engineer's toolkit.