387-074-542-212

Heilind Number:EDA387-074-542-212
Manufacturer:EDAC
Manufacturer Number:387-074-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-542-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-conductivity Copper Alloy contacts. With a pitch of .156 inches and two rows of 74 positions, it offers seamless integration for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility and reliability in various applications. Upgrade your connectivity solutions with this essential component.