387-074-542-268

Heilind Number:EDA387-074-542-268
Manufacturer:EDAC
Manufacturer Number:387-074-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-542-268

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal reliability, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The copper alloy contact material ensures efficient power transfer, while the dual-row configuration with 74 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Plus, with straight mount orientation, installation is a breeze. Upgrade your setup with this essential connector for seamless board-to-board connections.