387-074-542-802

Heilind Number:EDA387-074-542-802
Manufacturer:EDAC
Manufacturer Number:387-074-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-542-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, it guarantees reliable power transmission. Its dual-row design, with 74 positions in total, offers ample connectivity options. The contact material, Copper Alloy, further enhances its conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.