387-074-542-803

Heilind Number:EDA387-074-542-803
Manufacturer:EDAC
Manufacturer Number:387-074-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-542-803

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a sleek and efficient solution in classic black. Designed for high-performance applications, this connector boasts a 3A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows for maximum versatility, it features 74 positions for seamless integration. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of environments, it can operate between -40 and 105°C. Trust in this connector for optimal performance in your electronics projects.