387-074-542-804

Heilind Number:EDA387-074-542-804
Manufacturer:EDAC
Manufacturer Number:387-074-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-542-804

Detailed Description

Enhance connectivity within your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features dual rows, each meticulously crafted with 74 positions for optimal functionality. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Crafted with Copper Alloy contacts, it ensures reliable conductivity, while its straight mount orientation facilitates easy installation. Elevate your PCB connections with this essential component, a must-have in any professional setup.