387-074-542-807

Heilind Number:EDA387-074-542-807
Manufacturer:EDAC
Manufacturer Number:387-074-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-542-807

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each positioned at .156-inch pitch and .2-inch row spacing, you can seamlessly integrate up to 74 connections with ease. The straight mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality. Elevate your connectivity solutions with this essential component.