387-074-542-812

Heilind Number:EDA387-074-542-812
Manufacturer:EDAC
Manufacturer Number:387-074-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-542-812

Detailed Description

Enhance your circuitry connections with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its double-row configuration with 74 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Perfect for PCB applications, this connector ensures seamless board-to-board connectivity with a straight mount orientation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.