387-074-542-858

Heilind Number:EDA387-074-542-858
Manufacturer:EDAC
Manufacturer Number:387-074-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-542-858

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also ensures seamless integration onto your PCB. Made from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connections. The Copper Alloy contact material and 74 positions provide optimal conductivity, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.