387-074-542-868

Heilind Number:EDA387-074-542-868
Manufacturer:EDAC
Manufacturer Number:387-074-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-542-868

Detailed Description

Enhance your circuitry connections with this high-quality Card Edge Connector, designed for seamless integration on PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments, while the Copper Alloy contact material guarantees efficient power transfer. With a double-row configuration and 74 positions, it offers ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing allow for precise placement on the board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your design with this essential component, a must-have in any engineer's toolkit.