387-074-544-201

Heilind Number:EDA387-074-544-201
Manufacturer:EDAC
Manufacturer Number:387-074-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-544-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of copper alloy contacts, offering a total of 74 positions, this connector facilitates seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environmental conditions. The .156-inch pitch and .2-inch row spacing provide efficient connectivity, while the straight mount orientation offers easy installation. Elevate your electronic projects with this essential component, a must-have in any professional or DIY setting.